You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5" (132mm) Ecotronic ESD Side Cutters - Micro, Reverse Cut - 

T3884

T3884 - 5" (132mm) Ecotronic ESD Side Cutters - Micro, Reverse Cut

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T3884
Order Code:
TL17877
Product Range
CK Tools - Ecotronic ESD Cutters
Also Known As:
GTIN UPC EAN: 5013969938845
Technical Datasheet:
T3884   Datasheet
See all Technical Docs

Product Range Selector (CK Tools - Ecotronic ESD Cutters)

See all from this product range

Product Overview

  • Lightweight, precision side cutters for fine cutting applications (e.g Microelectronics and fine mechanics)
  • Suitable for cutting soft copper wires of up to 1.3mmØ / 16AWG
  • Special reverse action cutting blades - for accurate cutting of DIP pins on integrated circuits
  • Micro, tapered head for greater access in confined spaces
  • Sharp, precision ground cutting edges with a full flush cut
  • Special tool steel blade, hardened for long-term cutting performance
  • Elecro-static discharging handles - dissipative 10⁸
  • Contoured, dual component handle design for comfortable working
  • Black oxidised finish for corrosion resistance and reduced glare
  • Smooth-action return spring for convenience during repetitive work
  • Joint with durable stainlesss steel rivet
  • Technical Information: Total Length: 132 mm, Blade Length: 8 mm, Cutting Angle: 48° Head Height (from joint to tip): 13 mm
  • Head Width (Widest point): 9.5 mm. Steel Thickness: 2 mm. Cutting Capacity (Copper only) : 1.3 mm / 16 AWG

Product Information


:
Side

:
132mm

:
Full Flush

:
1.3mm

:
-

:
CK Tools - Ecotronic ESD Cutters

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969938845

13 In stock Need more?

???PF_PDP_RSP_SUP???

£11.70 ( £14.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.70 (£14.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --