You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.5" (145mm) Ecotronic ESD Long Nose Pliers -
T3890
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3890
- Order Code:
- TL17883
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969938906
- Technical Datasheet:
- T3890 Datasheet
Product Overview
- Lightweight, precision long nose pliers
- Short, smooth jaws
- Rounded outer edges for reduced risk of damage to surrounding components
- For the safe handling of small components in fine applications (e.g microelectronics and precision mechanics)
- Special tool steel body, hardened for long-term performance
- Black oxidised finish for corrosion resistance and reduced glare
- Elecro-static discharging handles - dissipative 10⁸
- Contoured, dual component handle design for comfortable working
- Smooth-action return spring for convenience during repetitive work
- Joint with durable stainlesss steel rivet
- Technical information: Total length: 145 mm. Head Height (from joint to tip): 31 mm. Head Width (Widest point): 12 mm. Height at tips: 1 mm
- Steel Thickness: 3 mm
Product Information
- :
- Long Nose
- :
- 145mm
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.72 (£14.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.