You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6" (152mm) Ecotronic ESD Bent Nose Pliers - 

T3892

T3892 - 6" (152mm) Ecotronic ESD Bent Nose Pliers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T3892
Order Code:
TL17885
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969938920
Technical Datasheet:
T3892   Datasheet
See all Technical Docs

Product Overview

  • Lightweight, precision snipe-nose pliers with 45° bent tips
  • Long, serrated jaws
  • Rounded outer edges for reduced risk of damage to surrounding components
  • For the safe handling of small components in fine applications (e.g microelectronics and precision mechanics)
  • Special tool steel body, hardened for long-term performance
  • Black oxidised finish for corrosion resistance and reduced glare
  • Elecro-static discharging handles - dissipative 10⁸
  • Contoured, dual component handle design for comfortable working
  • Smooth-action return spring for convenience during repetitive work
  • Joint with durable stainlesss steel rivet
  • Technical information: Total length: 152mm. Head Height (from joint to tip): 39mm. Head Width (Widest point): 12mm.Height at tips: 1mm
  • Steel Thickness: 3mm

Product Information


:
Bent Tip

:
152mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969938920

9 In stock Need more?

???PF_PDP_RSP_SUP???

£9.82 ( £11.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.82 (£11.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --