You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" (200mm) Cable Cutters -
T3963 160
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3963 160
- Order Code:
- TL22474
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969051131
- Technical Datasheet:
- T3963 160 Datasheet
Product Overview
- Special alloy steel construction
- Razor sharp, induction hardened cutting edges for outstanding cutting performance
- Shearing action for clean cut results
- Special profile blade for effective cable cutting & wire stripping
- Suitable for copper & aluminium wire only
- Capacity: 9mm Ø
- Total length: 160mm
Applications
Maintenance & Repair
Product Information
- :
- 160mm
- :
- 9mm
- :
- Aluminium, Copper & Plastic Sheathed Cables
- :
- Shear
- :
- -
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.11 (£19.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.