You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rescue Nut & Bolt Extractor Set -
T4360
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4360
- Order Code:
- TL21663
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969246650
- Technical Datasheet:
- T4360 Datasheet
Product Overview
- Damaged nut/bolt rescue set of 10 metric
- Patented extractor inserts for ring spanners & sockets
- Adapters for fixings sized 8, 9, 10, 11, 12, 13, 14, 15, 16 and 17mm
- Securely grips all round and works on fasteners with up to 85% damaged or worn corners
- Works on a range of fasteners eg. 6 point, 12 point
- Adapts just two socket/ring spanner sizes to fit 10 different fasteners
- 8-12mm Inserts suit 14mm wrench /12-17mm inserts suit 19mm wrench
- Unique flange design to prevent fall through
Contents
8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm & 17mm Adapters
Product Information
- :
- -
- :
- 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm & 17mm
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £38.57 (£46.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























