You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Long Arm Ball-End Metric Hex Key Set, 10 Piece -
T4443M
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4443M
- Order Code:
- CKT4443M
- Product Range
- CK Tools - Long Arm Hex Key Sets
- Also Known As:
- GTIN UPC EAN: 5013969121407
- Technical Datasheet:
- T4443M Datasheet
Product Range Selector (CK Tools - Long Arm Hex Key Sets)
See all from this product rangeProduct Overview
- High quality, long arm hexagonal key set
- Ball ends provide an angle entry of 25° allowing faster and easier turning of screw heads
- Supplied in a storage clip
- Contents: 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 7mm, 8mm & 10mm
Contents
1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 7mm, 8mm & 10mm
Product Information
- :
- 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 7mm, 8mm & 10mm
- :
- CK Tools - Long Arm Hex Key Sets
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.76 (£16.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























