You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal 12 in 1 Cabinet Cross Key -
T4455
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4455
- Order Code:
- TL21171
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969246551
- Technical Datasheet:
- T4455 Datasheet
Product Overview
- Multi-purpose tool for locking systems of electric, gas and water enclosures and other technical installations in buildings
- Innovative key heads with integrated multiple functions
- Heavy duty cast alloy construction for strength
- 6mm Bit driver adapter & double ended screwdriver bit included (PH2 / Slotted 1mm x 7mm)
- Fittings: Two Way Key 3-5mm, Square 5, 6, 7 & 8mm, Three-Square 7, 8 & 9 mm, 1/4" hexagon for bits & 7mm Hexagon
Product Information
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.63 (£18.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.