You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3mm x 75mm Triton ESD Parallel Tip Slotted Screwdriver -
T4725ESD 03
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4725ESD 03
- Order Code:
- TL01278
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969970791
- Technical Datasheet:
- T4725ESD 03 Datasheet
Product Overview
- Ergonomic tri-lobe handle design for comfort & effective delivery of torque
- Fully ESD compliant for safe use on sensitive electronic components
- Toughened alloy steel blade for exceptional strength & durability
- Black anti-peel finish eliminates the risk of damage from flaking chrome
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- According to DIN ISO 2380, IEC 61340 5.1 & 5.2
- Blade width: 3 mm
- Visible blade length: 75 mm
- Overall length: 145 mm
Applications
Maintenance & Repair
Product Information
- :
- 3mm
- :
- 75mm
- :
- 145mm
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.98 (£3.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.