You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Triton XLS 1000V VDE Insulated Slotted/Pozidriv Screwdriver Set, 5 Piece - 

T4729

T4729 - Triton XLS 1000V VDE Insulated Slotted/Pozidriv Screwdriver Set, 5 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T4729
Order Code:
TL14012
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969704808
Technical Datasheet:
T4729   Datasheet
See all Technical Docs

Product Overview

  • Tip type marking for easy identification
  • Large soft grip tri-lobe handle for exceptional comfort & high torque turns
  • Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
  • Anti roll flats to prevent the screwdriver rolling off sloping surfaces
  • Chrome plated, toughened alloy steel blade for increased strength & durability
  • Magnetic tip holds the screw securely to the tip to aid positioning & setting
  • According to EN60900, ISO 2380-2, DIN ISO 8764
  • Contents: 1 x slotted parallel, sizes: 2.5 x 75, 4.0 x 100 & 5.5 x 125mm. 1 x Pozidriv, sizes: 1 x 80 & 2 x 100mm

Contents

1 x slotted parallel, sizes: 2.5 x 75, 4.0 x 100 & 5.5 x 125mm. 1 x Pozidriv, sizes: 1 x 80 & 2 x 100mm.

Product Information


:
2.5, 4, 5.5mm, PZ1, PZ2

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969704808

Available for back order

More stock available to supplier lead times which is approximately 30/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£19.07 ( £22.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.07 (£22.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --