You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Triton ESD Screwdriver Set, 6 Piece - 

T4741ESD

T4741ESD - Triton ESD Screwdriver Set, 6 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T4741ESD
Order Code:
TL08908
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969005714
Technical Datasheet:
T4741ESD   Datasheet
See all Technical Docs

Product Overview

  • Ergonomic tri-lobe handle design for comfort & effective delivery of torque
  • Fully ESD compliant for safe use on sensitive electronic components
  • Toughened alloy steel blade for exceptional strength & durability
  • Black anti-peel finish eliminates the risk of damage from flaking chrome
  • Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
  • Precision machined tip for an exact screw fit & damage free screwdriving
  • Contents: Slotted: 3 x 75, 3 x 100 & 5 x 135mm
  • Pozidriv: 0 x 60, 1 x 80 & 2 x 100mm

Contents

1 x slotted, sizes: 3 x 75, 3 x 100 & 5 x 135mm. 1 x Pozidriv, sizes: 0 x 60, 1 x 80 & 2 x 100mm.

Product Information


:
3x75, 3x100, 5x135mm, PZ0, PZ1, PZ2

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969005714

3 In stock Need more?

???PF_PDP_RSP_SUP???

£20.69 ( £24.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.69 (£24.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --