You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PZ0 x 60mm Classic Pozidriv Screwdriver - 

T4813 0

T4813 0 - PZ0 x 60mm Classic Pozidriv Screwdriver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T4813 0
Order Code:
TL14032
Product Range
HD Classic - Pozidriv
Also Known As:
GTIN UPC EAN: 5013969588507
Technical Datasheet:
T4813 0   Datasheet
See all Technical Docs

Product Range Selector (HD Classic - Pozidriv)

See all from this product range

Product Overview

The T4813 0 from CK Tools is an HDclassic superdrive/pozidrive screwdriver. The classic heavy duty screwdriver is made of chrome plated shaft with black non peel tip finish, toughened high alloy steel blade and cellulose acetate handle that provides shatterproof and wipe clean. This handle is injection moulded directly to the blade which gives ultimate bond for increased reliability and durability.
  • Shatter resistant acetate handle - wipe clean, oil & acid resistant
  • Large square shape handle design for maximum torque
  • Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
  • Anti roll flats to prevent the screwdriver rolling off sloping surfaces
  • Chrome plated toughened alloy steel blade for increased strength & durability
  • Precision machined tip for an exact screw fit & damage free screwdriving
  • Drop forged blades from Chrome Vanadium/Molybdenum steel, hardened and tempered
  • According to ISO 8764
  • Size: PZ0
  • Visible blade length: 60mm
  • Overall length: 130mm

Product Information


:
PZ0

:
130mm

:
60mm

:
HD Classic - Pozidriv

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969588507

2 In stock Need more?

???PF_PDP_RSP_SUP???

£4.98 ( £5.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.98 (£5.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --