You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2.5mm x 60mm Precision Slotted Electronic Screwdriver with Hollow Rotating Cap - 

T4880X 256

T4880X 256 - 2.5mm x 60mm Precision Slotted Electronic Screwdriver with Hollow Rotating Cap

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T4880X 256
Order Code:
TL08914
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969979213
Technical Datasheet:
T4880X 256   Datasheet
See all Technical Docs

Product Overview

  • Superslim screwdriver
  • Rotating cap allow ease of use and greater control at low torque values
  • Manufactured in high alloy chrome vanadium steel for strength and durability
  • Black tip for ultimate screw fit, non-peel
  • Size: 2.5mm
  • Visible Blade Length: 60mm
  • Overall Length: 157mm

Product Information


:
2.5mm

:
60mm

:
157mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969979213

12 In stock Need more?

???PF_PDP_RSP_SUP???

£4.99 ( £5.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.99 (£5.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --