You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2.5mm x 75mm Xonic ESD Precision Electronics Slotted Screwdriver - 

T4880XES257

T4880XES257 - 2.5mm x 75mm Xonic ESD Precision Electronics Slotted Screwdriver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T4880XES257
Order Code:
TL08919
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969979350
Technical Datasheet:
T4880XES257   Datasheet
See all Technical Docs

Product Overview

  • Ergonomically designed handle with hollow rotating cap for ease of use & precise control
  • Premium quality alloy steel blade for exceptional strength & durability
  • Precision machined tip for an exact screw fit & damage free screwdriving
  • Black anti-peel tips eliminates the risk of damage from flaking chrome
  • Fully ESD compliant for safe use on sensitive electronic components
  • Size: 2,5 mm
  • Visible blade length: 75 mm
  • Overall length: 172 mm

Product Information


:
2.5mm

:
75mm

:
172mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969979350

3 In stock Need more?

???PF_PDP_RSP_SUP???

£4.12 ( £4.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.12 (£4.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --