You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dextro 4mm x 75mm Flared Slotted Screwdriver -
T49110-040
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T49110-040
- Order Code:
- TL13429
- Also Known As:
- GTIN UPC EAN: 5013969704235
- Technical Datasheet:
- T49110-040 Datasheet
Product Range Selector (CK Tools - Dextro)
See all from this product rangeProduct Overview
- Designed in conjunction with professionals
- Blade made from toughened high steel alloy
- Ergonomically shaped head to allow it to pivot easily in the palm of the hand
- Anti-roll handle
- Handle injection moulded to blade giving the ultimate bond for increased reliability & durability
- Premium quality Chrome Vanadium steel blade for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
Product Information
- :
- 4mm
- :
- 75mm
- :
- 182mm
- :
- CK Tools - Dextro
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.96 (£5.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.