You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dextro VDE Insulated 5.5mm x 125mm 1000V Parallel Slotted Screwdriver -
T49144-055
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T49144-055
- Order Code:
- TL13420
- Also Known As:
- GTIN UPC EAN: 5013969704020
- Technical Datasheet:
- T49144-055 Datasheet
Product Range Selector (CK Tools - Dextro VDE Slotted Screwdrivers)
See all from this product rangeProduct Overview
- Designed in conjunction with professional electricians
- Blade made from toughened high steel alloy
- Ergonomically shaped head to allow it to pivot easily in the palm of the hand
- Fully insulated to 1000V safe live working
- Permanent tip type marking on the end of the handle for convenient identification
- Anti-roll handle
Product Information
- :
- 5.5mm
- :
- 125mm
- :
- 245mm
- :
- CK Tools - Dextro VDE Slotted Screwdrivers
Technical Documents (1)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.49 (£7.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.