You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dextro Slotted / Pozidriv Screwdriver Set, 7 Piece -
T49163D
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T49163D
- Order Code:
- TL20506
- Also Known As:
- GTIN UPC EAN: 5013969245127
- Technical Datasheet:
- T49163D Datasheet
Product Range Selector (CK Tools - Dextro VDE Screwdriver Sets)
See all from this product rangeProduct Overview
- Tip type marking for easy identification
- Ergonomically shaped, dual component handle for increased comfort, control & safety
- Long fine neck for precise fingertip control
- Ridges along the head give extra grip in that last ¼ turn
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Premium quality Chrome Vanadium steel blade for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
Contents
Slotted Flared: 4mm x 75mm, 5.5mm x 100mm & 6.5mm x 150mm, Slotted Parallel: 3mm x 75mm, Pozidriv: PZ0 x 60mm, PZ1 x 80mm & PZ2 x 100mm
Product Information
- :
- Slotted Flared: 4mm x 75mm, 5.5mm x 100mm & 6.5mm x 150mm, Slotted Parallel: 3mm x 75mm, Pozidriv: PZ0 x 60mm, PZ1 x 80mm & PZ2 x 100mm
- :
- CK Tools - Dextro VDE Screwdriver Sets
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.28 (£39.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.