You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dextro VDE Insulated 5.5mm x 125mm Slim Slotted Screwdriver - 

T49244-055

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T49244-055
Order Code:
TL19504
Product Range
CK Tools - Dextro VDE Slim
Also Known As:
GTIN UPC EAN: 5013969032086
Technical Datasheet:
T49244-055   Datasheet
See all Technical Docs

Product Range Selector (CK Tools - Dextro VDE Slim)

See all from this product range

Product Overview

A slim shafted screwdriver which provides easy access to recessed screws without the need to remove any of the insulation.
  • A slim shafted screwdriver which provides easy access to recessed screws without the need to remove any of the insulation
  • Slim shafted insulated blades - allow access to recessed screws and fixings
  • VDE approved - individually tested to 10,000V for safe working up to 1,000V
  • 100 % German manufactured - quality and performance assured
  • Dual component, ergonomic handle - specifically designed for use by electricians
  • Premium quality Chrome Vanadium steel blades
  • Optimised grip for fingertip control and final torque down power
  • Non-roll handle design
  • Permanant tip type marking on the end of the handle
  • Precision machined tips for the ultimate screw fit and high torque output
  • Blade width: 5.5 mm
  • Visible blade length: 125mm
  • Overall length: 232mm

Product Information


:
5.5mm

:
125mm

:
232mm

:
CK Tools - Dextro VDE Slim

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969032086

2 In stock Need more?

???PF_PDP_RSP_SUP???

£11.57 ( £13.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.57 (£13.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --