You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PZ1 x 250mm Long Reach Classic Pozidriv Screwdriver -
T4987 1
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4987 1
- Order Code:
- TL14037
- Product Range
- HD Classic - Pozidriv
- Also Known As:
- GTIN UPC EAN: 5013969816105
- Technical Datasheet:
- T4987 1 Datasheet
Product Range Selector (HD Classic - Pozidriv)
See all from this product rangeProduct Overview
- Shatter resistant acetate handle - wipe clean, oil & acid resistant
- Large square shape handle design for maximum torque
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Anti roll flats to prevent the screwdriver rolling off sloping surfaces
- Chrome plated toughened alloy steel blade for increased strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Drop forged blades from Chrome Vanadium/Molybdenum steel, hardened and tempered
- According to ISO 8764
- Size: PZ1
- Visible Blade Length: 250mm
- Overall Length: 350mm
Product Information
- :
- PZ1
- :
- 350mm
- :
- 250mm
- :
- HD Classic - Pozidriv
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.18 (£11.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.