You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MightyRod PRO Cable Rod Starter Set, 5m -
T5420
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T5420
- Order Code:
- TL19486
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969950632
- Technical Datasheet:
- T5420 Datasheet
Product Overview
- Triple bonded steel connectors for extreme torsion and tensile strength – glued, indented and crimped
- 5 Meters of 100% splinter-proof rods
- 2 Rod flexibilities for overhead, under floor, tight angled and obstructed runs
- Super tough ‘MIGHTY-FIX’ zinc plated steel connectors – tensile strength in excess of 275kg
- Accessories: flexi lead (mini-flex), ring, hook
- Total contents: 5 x 1m rods of 6mm Ø / 1x Flexi Lead / 1x Ring / 1x Hook
Contents
5 x 6mm Ø 1m / 1x Flexi Lead / 1x Ring / 1x Hook
Product Information
- :
- MightyRod PRO Cable Rods
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.60 (£46.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.