You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MightyRod Cable Sock, 6mm - 10mm - 

T5442 06

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T5442 06
Order Code:
TL19714
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969244496
Technical Datasheet:
T5442 06   Datasheet
See all Technical Docs

Product Overview

  • Grips cables from 6 - 10mm Ø
  • Woven steel wire mesh for exceptional strength and grip
  • Accessory for CK MightyRods range

Product Information


:
Cable Sock

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969244496

6 In stock Need more?

???PF_PDP_RSP_SUP???

£15.70 ( £18.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.70 (£18.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --