You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MightyRod Cable Rod Carry Case - 

T5450

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T5450
Order Code:
TL19634
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969244410
Technical Datasheet:
T5450   Datasheet
See all Technical Docs

Product Overview

A durable and hard-wearing carry case for transporting sets of cable rods and accessories efficiently and comfortably. Designed for use with Mighty Rods Cable Rods Sets and other brands of cable rods.
  • Durable polyester construction with protective reinforced base
  • For the storage and transport of 1000mm rods
  • Two external pockets to accomodate toolbox rods (330mm) and accessories
  • Adjustable shoulder strap
  • Dimensions: 530 x 125 x 60mm

Contents

1x Cable Rod Carry Case

Product Information


:
PET (Polyester)

:
Black

:
4.92"

:
125mm

:
20.87"

:
530mm

:
2.36"

:
60mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969244410

6 In stock Need more?

???PF_PDP_RSP_SUP???

£22.70 ( £27.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.70 (£27.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --