You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spira-Flex Draw Tape, 30m (98ft) -
T5530
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T5530
- Order Code:
- TL20490
- Product Range
- Spira-FLEX
- Also Known As:
- GTIN UPC EAN: 5013969244717
- Technical Datasheet:
- T5530 Datasheet
Product Range Selector (Spira-FLEX)
See all from this product rangeProduct Overview
- Innovative spiral design significantly reduces frictional resistance allowing for longer cable runs
- Manufactured from an advanced polyethylene terephthalate (PET) material - super flexible and immensely tough
- Considerably less kinking and coiling compared to nylon and steel tapes
- Compatible with C.K MightyRods accessories
- Supplied within a protective impact resistant rewindable cassette
Product Information
- :
- 30m
- :
- -
- :
- Spira-FLEX
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £54.63 (£65.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.