You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Telescopic Inspection Mirror 38mm Dia x 685mm - 

T5912 38

T5912 38 - Telescopic Inspection Mirror 38mm Dia x 685mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T5912 38
Order Code:
TL11648
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969051179
Technical Datasheet:
T5912 38   Datasheet
See all Technical Docs

Product Overview

The 5912/38 is an Inspection Mirror with pocket clip. The swivel joint head for convenient adjustment.
  • Stainless steel shaft
  • Telescopic range: 125 - 685mm
  • 38mm Diameter mirror
  • Pocket clip
  • Length: 125 – 685 mm
  • Diameter of mirror: 38 mm

Applications

Maintenance & Repair

Product Information


:
685mm

:
-

:
Telescopic

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969051179

4 In stock Need more?

???PF_PDP_RSP_SUP???

£7.99 ( £9.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.99 (£9.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --