You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12.5kg Spring Loaded Hanging Weighing Scale -
T6202 025
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T6202 025
- Order Code:
- IN07686
- Product Range
- T6202 Balance
- Also Known As:
- GTIN UPC EAN: 5013969629507
- Technical Datasheet:
- T6202 025 Datasheet
Product Range Selector (T6202 Balance)
See all from this product rangeProduct Overview
- Brassed scale
- Black lacquered body
- Tinned hook & ring for corrosion resistance
- Calibrated in 1lb/0.5Kg divisions
- Capacity: 12,5 kg / 25 lb
Product Information
- :
- Hanging Scale
- :
- 12.5kg
- :
- -
- :
- T6202 Balance
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.98 (£5.98) | ( ) |
3+ | £4.62 (£5.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.