You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100mm x 11mm Glue Sticks, 6 Pack -
T6218 06
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T6218 06
- Order Code:
- TL22487
- Product Range
- CK - Glue Sticks
- Also Known As:
- GTIN UPC EAN: 5013969031416
- Technical Datasheet:
- T6218 06 Datasheet
Product Range Selector (CK - Glue Sticks)
See all from this product rangeProduct Overview
- 6 Glue Sticks à 10 g
- Diameter: 11 mm
- Length: 100 mm
- Colour: transparent
Applications
Industrial
Product Information
- :
- Hot Melt
- :
- White
- :
- 6
- :
- 100mm
- :
- Stick
- :
- 11mm
- :
- -
- :
- -
- :
- CK Tools - Glue Sticks
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 6
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.15 (£2.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.