You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200mm x 11mm Glue Sticks, 125 Pack -
T6219 125
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T6219 125
- Order Code:
- TL22490
- Product Range
- CK - Glue Sticks
- Also Known As:
- GTIN UPC EAN: 5013969979695
- Technical Datasheet:
- T6219 125 Datasheet
Product Range Selector (CK - Glue Sticks)
See all from this product rangeProduct Overview
- 125 Glue Sticks à 20 g
- Diameter: 11 mm
- Length: 200 mm
- Colour: transparent
Applications
Industrial
Product Information
- :
- Hot Melt
- :
- White
- :
- 125
- :
- 200mm
- :
- Stick
- :
- 12mm
- :
- -
- :
- -
- :
- CK Tools - Glue Sticks
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 125
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.74 (£51.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.