You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Head Torch with Rear Red Light, 150lm -
T9612
New- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T9612
- Order Code:
- LA11752
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969244670
Product Overview
- High Power 150 Lumen Cree XP-G LED
- 3 Lighting modes: high, dimmed, red
- Rear red LED safety light
- Adjustable head lamp swivels though 80°
- Water & dirt resistant, tested to IPX0
- Detachable over-head elasticated strap
- Battery life: high - 6hrs, dimmed - 12hrs
- Requires 3x AAA batteries (Not supplied)
Product Information
- :
- Head Light
- :
- COB LED
- :
- 150lm
- :
- -
- :
- AAA Batteries x 3
- :
- -
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.75 (£23.70) | ( ) |
5+ | £19.25 (£23.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.