You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rechargeable Mini Magnetic Worklight, 1000lm - 

T9751USB

New
T9751USB - Rechargeable Mini Magnetic Worklight, 1000lm
T9751USB - Rechargeable Mini Magnetic Worklight, 1000lm
T9751USB - Rechargeable Mini Magnetic Worklight, 1000lm
T9751USB - Rechargeable Mini Magnetic Worklight, 1000lm
T9751USB - Rechargeable Mini Magnetic Worklight, 1000lm
T9751USB - Rechargeable Mini Magnetic Worklight, 1000lm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T9751USB
Order Code:
LA11757
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969250701

Product Overview

The Mini Magnetic LED Work Light delivers bright, consistent lighting for a wide range of work environments. Designed with a powerful 1000-lumen output, this versatile work light features a flexible 180° folding design and a strong magnetic base, allowing for hands-free use and precise positioning on any metal surface.
  • 1000 Lumens
  • Flexible 180° folding design with magnetic base
  • IK07 Moulded design for exceptional durability
  • 3.7V 5000mAh Li-ion battery for up to 7 hours runtime
  • Battery level indicator
  • Tactile on/off mode switch
  • IP65 rated against dust and water ingress
  • USB-C charging via supplied cable (AtoC)

Product Information


:
-

:
-

:
LED

:
-

:
3.7V

:
-

:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5013969250701

10 In stock Need more?

???PF_PDP_RSP_SUP???

£37.50 ( £45.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £37.50 (£45.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £36.40 (£43.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --