You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UHF Wireless Microphone Kit with 1x Transmitter and 1x Receiver - 

UM100 KIT1

UM100 KIT1 - UHF Wireless Microphone Kit with 1x Transmitter and 1x Receiver
UM100 KIT1 - UHF Wireless Microphone Kit with 1x Transmitter and 1x Receiver
UM100 KIT1 - UHF Wireless Microphone Kit with 1x Transmitter and 1x Receiver
UM100 KIT1 - UHF Wireless Microphone Kit with 1x Transmitter and 1x Receiver
UM100 KIT1 - UHF Wireless Microphone Kit with 1x Transmitter and 1x Receiver
UM100 KIT1 - UHF Wireless Microphone Kit with 1x Transmitter and 1x Receiver
UM100 KIT1 - UHF Wireless Microphone Kit with 1x Transmitter and 1x Receiver
UM100 KIT1 - UHF Wireless Microphone Kit with 1x Transmitter and 1x Receiver
UM100 KIT1 - UHF Wireless Microphone Kit with 1x Transmitter and 1x Receiver
UM100 KIT1 - UHF Wireless Microphone Kit with 1x Transmitter and 1x Receiver
UM100 KIT1 - UHF Wireless Microphone Kit with 1x Transmitter and 1x Receiver
UM100 KIT1 - UHF Wireless Microphone Kit with 1x Transmitter and 1x Receiver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CKMOVA CKMOVA
Manufacturer Part No:
UM100 KIT1
Order Code:
MP35847
Also Known As:
GTIN UPC EAN: 8414902346630

Product Range Selector (UM100 KIT Series - UHF Wireless Microphone / Transmitter and Lightning Receiver Kits)

See all from this product range

Product Overview

The CKMOVA UM100 Kit1 UHF Wireless Microphone is the UHF Wireless Microphone that provides high-quality sound for users in almost any scenario. The Wireless Flexible antenna supports a 50m working distance. This kit comes with one clip on transmitter and one receiver compatible with smartphones, cameras, recorders, PC and other devices that have a 3.5mm input. The transmitter and receiver have 20 channels available and auto-pair for quick and easy operation. Signal, power, channel and volume level are shown on the transmitter's easy to read LED Display. The Receiver supports 6 hours of working time with its Lithium Polymer built in battery. Connect to a 3.5mm port for use
  • Smooth housing and a compact design. A Belt clip and cold shoe are included for easy carrying options
  • Simple button operation for channel adjustment and volume control. Low cut function reduces ambient noise to provide a more stable recording environment
  • The Transmitter has a built-in battery lasts 6-8 hours and charges via USB
  • Includes 1x transmitter one 3.5mm receiver and 1x lavalier microphone
  • Supports a 50m working distance
  • Compatible with smartphones, cameras and other devices that have a 3.5mm input
  • Easy to read LED Display
  • Belt clip and cold shoe for easy carrying options
  • Broadcast Quality sound
  • Frequency Range: 470-510Mhz
  • Audio Frequency response: 30Hz-18kHz
  • Mic Polar Pattern: Omnidirectional

Contents

1x UM100 TX Transmitter, 1x UM100 RX Receiver, 1x 3.5mm Lavalier Microphone, 1x Foam Windscreen, 1x Mic Clip, 2x Charging Cable, 1x 3.5mm TRS-TRRS output cable, 1x 3.5mm TRS-TRS output cable and 1x Storage Bag

Product Information


:
Omnidirectional

:
30Hz

:
18kHz

:
UM100 KIT Series - UHF Wireless Microphone / Transmitter and Lightning Receiver Kits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8414902346630

5 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£66.49 ( £79.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £66.49 (£79.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --