You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra Compact 2.4GHz Dual Channel Wireless Microphone Kit, 1x Transmitter and 1x Receiver -
VOCAL X V1
- Manufacturer:
- CKMOVA CKMOVA
- Manufacturer Part No:
- VOCAL X V1
- Order Code:
- MP35848
- Also Known As:
- GTIN UPC EAN: 8425526885474
Product Overview
- Pairing buttons on both transmitter and receiver makes the pairing process quick and simple
- Option to record each channel combined or separately for flexibility in post production
- Ensure the microphone is recording clearly and working properly
- Mic Input and Line Input Mode Switchable - With Mic and Line input options on the transmitter, it is available for different recording scenarios
- Internal and External Mic Mode Switchable - Two microphone recording methods deliver users with wide options
- Convenient for outdoor, windy environments. Flexible assembly of furry windscreen
- Two-Way Mute and Volume Control
- Flexibly and completely control the whole microphone system with mute function and volume control on both transmitter and receiver separately
- 2.4GHZ Dual Channel Wireless Microphone
- Includes one Transmitter and one Receiver and one lavalier microphone
- Record at up to 100m range OLED displays on both receiver and transmitter
- Mono and Stereo Output Mode Switchable
- Transmission Type: Digital 2.4GHz
- Frequency Response: 20Hz to 20KHz
- Sample Rate / Resolution: 32KHz / 24 Bit
- RF Output Power: 10mW
- Mic Polar Pattern: Omnidirectional
- Power: Built-in Li-ion battery, 600mAh
- Transmitter / Receiver Dimensions: 56x38x17mm
- Transmitter / Receiver Weight: 30g
Contents
1x Vocal X TX Transmitter, 1x Vocal X RX Receiver, 1x AC-VM1 Lavalier Microphone, 1x AC-TRS 3.5mm TRS-TRRS cable, 1x AC-TTS 3.5mm TRS-TRS cable, 1x FW-6 Built in Mic Furry Windscreen, 2x Type-C Charging Cable, 1x Storage Bag and 1x User Manual
Product Information
- :
- Omnidirectional
- :
- -
- :
- 2.4GHz
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £83.33 (£100.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.