You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Metric Drill Bit Set Cobalt Steel, 25 Piece -
1801384.
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- 1801384.
- Order Code:
- TL06025
- Product Range
- Clarke International - Cobalt Drill Bit Sets
- Also Known As:
- GTIN UPC EAN: 5016086206255
Product Range Selector (Clarke International - Cobalt Drill Bit Sets)
See all from this product rangeProduct Overview
- 25 metric drill bits from 1 to 13mm diameter in increments of 0.5mm
Product Information
- :
- -
- :
- Clarke International - Cobalt Drill Bit Sets
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.11 (£69.73) | ( ) |
4+ | £56.24 (£67.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.