You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pressure Washer Concentrated Traffic Film Remover, 5L -
3050821
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- 3050821
- Order Code:
- SI18160
- Product Range
- Clarke International - Pressure Washer Detergents
- Also Known As:
- GTIN UPC EAN: 5016086160021
Product Range Selector (Clarke International - Pressure Washer Detergents)
See all from this product rangeProduct Overview
- Suitable for cleaning all traffic grime off all vehicles
- Cleans engines and chassis when used through pressure washers and used as a hard surface cleaner
Product Information
- :
- Degreaser
- :
- Defluxing, Degreasing
- :
- Container
- :
- 5l
- :
- -
- :
- Clarke International - Pressure Washer Detergents
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.06 (£14.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.