You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16" CAM400 Ventilator Air Mover, 1200W, 230V, Blue - 

3230240

3230240 - 16" CAM400 Ventilator Air Mover, 1200W, 230V, Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3230240
Order Code:
HG01475
Also Known As:
GTIN UPC EAN: 5016086251224

Product Overview

This high performance portable ventilator fan has been specifically designed for use in automotive, commercial, industrial and agricultural environments. Stale air is rapidly extracted to provide a cleaner more pleasant working environment. Completing this ventilator is a sturdy build to ensure long term reliability.
  • Fan diameter: 16” (395mm)
  • Air flow: 7200m3/h (at optimum efficiency)
  • Voltage: 230v ~ 50Hz
  • Power: 1200W
  • Swivel/tilt range: 360°
  • Dimensions: 575x435x770mm
  • PVC ducting is sold separately

Footnotes

PVC ducting shown in image is sold separately.

Product Information


:
To Be Advised

:
230V

:
395mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5016086251224

1 In stock Need more?

???PF_PDP_RSP_SUP???

£402.99 ( £483.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £402.99 (£483.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £374.21 (£449.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --