You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24" High Output Drum Fan, 330W, Camax24 - 

3231700

3231700 - 24" High Output Drum Fan, 330W, Camax24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3231700
Order Code:
HG01279
Product Range
Camax Series

Product Range Selector (Camax Series)

See all from this product range

Product Overview

  • Designed to create the maximum airflow output
  • Efficient and meets the latest energy standards
  • Robust and durable construction
  • Features 3 aluminium blades
  • Great for powerful cooling in commercial
  • Fully adjustable 360° tilt range
  • For use in industrial locations such as large warehouses, factories, shops and workshops etc
  • Two handles and rubber tyre wheels to aid manoeuvrability
  • Fan Speeds: 2
  • Air Flow: 274 m³/min

Product Information


:
240V

:
330W

:
605mm

:
-

:
Camax Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£200.98 ( £241.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £200.98 (£241.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --