You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BC125 Battery Starter/Charger -
6210125
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- 6210125
- Order Code:
- CP07430
- Also Known As:
- GTIN UPC EAN: 5016086229704
Product Overview
- Ideal for garage and workshop use
- Dual purpose unit for automotive use for either rapid high boost input to get vehicles started
- quickly or a slow/trickle charge for normal reinstatement
- 12V/24V Dual Voltage Charger
- Maximum boost charge 120A
- Maximum slow/trickle charge 20A
- Thermal overload protection
- Input: 230V, 50Hz, 1PH
- Includes positive battery lead, 2x spare fuses and carry handle
- Dimensions (DxWxH): 220x285x202mm
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 02/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
3 more will be available week commencing 02/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £89.95 (£107.94) | ( ) |
3+ | £87.25 (£104.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.