You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
230V Car Polisher including 5 Mops -
6462108
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- 6462108
- Order Code:
- CP07466
- Also Known As:
- GTIN UPC EAN: 5016086227007
Product Overview
- Ideal for use on cars, boats and caravans
- Fantastic results every time
- Powerful 230V/110W motor
- 254mm (10") polishing surface at 3200 rpm
- Random orbit polishing action
- Two adjustable handles with comfort grip
- Extremely effective and easy to use
- Polisher weight: 2.5kg
- Powered by standard 3 pin plug
- Includes 3 polishing bonnets and 2 wax applicator bonnets
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £41.62 (£49.94) | ( ) |
3+ | £40.63 (£48.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.