You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Jump Leads - 3m -
7631100
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- 7631100
- Order Code:
- CP07433
- Also Known As:
- GTIN UPC EAN: 5016086222538
Product Overview
- Suitable for petrol engines up to 2.5 Litres
- Powerful copper jaws for secure terminal connections
- Cable size 3M x 25mm² with high grade PVC sheathing resistant to all automotive fluids
- Fully insulated grips with recessed contact points to minimise risk of accidental short circuit
- Maximum recommended boost 220A at 12V - 24V
Product Information
- :
- 2x Crocodile Clip to 2x Crocodile Clip
- :
- 9.8ft
- :
- 3m
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.78 (£27.34) | ( ) |
3+ | £21.97 (£26.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.