You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Male Coupler For 2" Petrol Water Pump -
7950220
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- 7950220
- Order Code:
- SI18144
- Product Range
- Clarke International - Couplers
- Also Known As:
- GTIN UPC EAN: 5016086247210
Product Range Selector (Clarke International - Couplers)
See all from this product rangeProduct Overview
- 2" Male Coupling: Ideal for connecting hoses, pipes, or equipment in pneumatic and hydraulic systems
- Durable Construction: Built to handle high-pressure environments with resistance to wear
- Leak-Free Connections: Ensures secure, reliable connections for efficient operation
- Versatile Use: Suitable for workshops, factories, and construction sites
- Long-Lasting Performance: Designed for extended use under tough conditions
Product Information
- :
- Clarke International - Couplers
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.97 (£3.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.