You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Female Coupler For 3" Petrol Water Pump - 

7950330

7950330 - Female Coupler For 3" Petrol Water Pump

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7950330
Order Code:
SI18151
Product Range
Clarke International - Couplers
Also Known As:
GTIN UPC EAN: 5016086247241

Product Range Selector (Clarke International - Couplers)

See all from this product range

Product Overview

The Clarke 3" Female Coupling is a high-performance connector designed to provide secure, leak-free connections in pneumatic and hydraulic systems. Made from durable materials, this coupling is built to withstand high-pressure environments, offering exceptional resistance to wear and corrosion. Whether for workshops, factories, or construction sites, it ensures long-lasting, reliable connections between hoses, pipes, or equipment. The Clarke 3" Female Coupling is the perfect solution for professionals who need robust performance in demanding environments.
  • 3" Female Coupling: Ideal for connecting hoses, pipes, and equipment in pneumatic and hydraulic systems
  • Durable Construction: Resists wear and corrosion, designed to handle high-pressure environments
  • Leak-Free Connections: Ensures secure, reliable connections for efficient operation
  • Versatile Use: Perfect for use in workshops, factories, and construction sites
  • Long-Lasting Performance: Provides dependable performance under tough conditions

Product Information


:
Clarke International - Couplers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5016086247241

5 In stock Need more?

???PF_PDP_RSP_SUP???

£10.90 ( £13.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.90 (£13.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --