You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bandit V 1HP 8L Air Compressor Nailing & Stapling Kit - 

BANDIT KIT

BANDIT KIT - Bandit V 1HP 8L Air Compressor Nailing & Stapling Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BANDIT KIT
Order Code:
SI20520
Also Known As:
GTIN UPC EAN: 5016086255130

Product Overview

The Clarke Bandit V portable compressor is ideal for DIY and trade applications, such as: decking, carpentry, flooring, fencing, panelling, craftwork, etc. thanks to its impressive 8 litre capacity, 4.2cfm air displacement and 8bar maximum working pressure. This compact compressor is also ideal for paint spraying, tyre inflation, blowing, etc. This great-value kit comes complete with the quality Bandit V compressor, plus, it's also supplied with a lightweight, high performance and easy to use Air Nailer/Stapler, perfect for a wide range of applications. The kit also provides users with a recoil hose, fittings and a starter pack of nails and staples, to get you going straight out of the packaging.
  • 750W - 230V
  • Automatic on/off control - air pressure regulator
  • Receiver Capacity: 8L
  • Air Displacement: 4.2cfm
  • Maximum Working Pressure: 8bar
  • Air gun capacity: 18 gauge nails up to 50mm / type 90 narrow crown staples up to 40mm
  • Dimensions (compressor): 460x225x450mm
  • Dimensions (gun): 254x55x253mm
  • Weight: 17.4kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5016086255130

3 In stock Need more?

???PF_PDP_RSP_SUP???

£138.84 ( £166.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £138.84 (£166.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --