You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1/2" Reversible Air Ratchet - 

CAT108

CAT108 - 1/2" Reversible Air Ratchet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CAT108
Order Code:
TL14597
Also Known As:
GTIN UPC EAN: 5016086225331

Product Overview

  • Reversible air ratchet, ideal for automotive and workshop use
  • Rubberised comfort grip
  • Maximum speed 160rpm
  • Max torque 50ft/lb
  • Operating pressure 90psi (6.2 Bar)
  • Average air consumption 4cfm

Product Information


:
67N-m

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5016086225331

1 In stock Need more?

???PF_PDP_RSP_SUP???

£20.74 ( £24.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.74 (£24.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --