You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Multi Nozzle Air Blow Gun Kit, 4 Piece - 

CAT212

CAT212 - Multi Nozzle Air Blow Gun Kit, 4 Piece
CAT212 - Multi Nozzle Air Blow Gun Kit, 4 Piece
CAT212 - Multi Nozzle Air Blow Gun Kit, 4 Piece
CAT212 - Multi Nozzle Air Blow Gun Kit, 4 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CAT212
Order Code:
TL24218
Also Known As:
GTIN UPC EAN: 5016086250647

Product Overview

This lightweight, ergonomically designed 4 piece air blow gun kit comes complete with 1x Blow gun body, with 1x Short, 1 x Medium and 1x Long Attachment Nozzles allowing it to be used for a wide variety of purposes.
  • Trigger action controls air flow
  • Compact lightweight design
  • 90psi Max working pressure
  • Blow gun can be easily hung on a wall
  • Blow Gun: 66mm x 20mm x 147mm
  • Length with Small Attachment: 120mm
  • Length with Medium Attachment 210mm
  • Length with Long Attachment 382mm

Contents

Blow Gun Body, Short, Medium & Long Attachment Nozzles

Product Information


:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5016086250647

10 In stock Need more?

???PF_PDP_RSP_SUP???

£9.68 ( £11.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.68 (£11.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --