You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery Tester, 12V -
CBAT2
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- CBAT2
- Order Code:
- CP08654
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5016086258469
Product Overview
- Simply attaches to the battery or alternator and shows real-time voltage, battery power and charging power
- Provides users with a clear, precise indication of the condition of the battery and alternator
- CBAT2 features clear LED indicators which illuminate to indicate the test results
- Displays real-time voltage and battery power (LOW/MID/FULL)
- Displays real-time charging voltage (OVER/LOW/CHARGE)
- Built-in fuse with reverse polarity and over-current protection
Product Information
- :
- AGM, EFB, MF, GEL, Lead Calcium, SLA, VRLA, Wet
- :
- 12V
- :
- 110mm
- :
- 60mm
- :
- 15mm
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.66 (£19.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.