You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V 2x 2Ah Li-Ion Cordless 160Nm 1/2" Impact Wrench Kit -
CCIW160
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- CCIW160
- Order Code:
- TL24225
- Also Known As:
- GTIN UPC EAN: 5016086252665
Product Overview
- Rubberised design features for great overall protection
- Soft grip ergonomic handle for maximum control
- Variable Speed control trigger with electronic brake
- Bright LED work light for improved visibility
- Fan cooled motor and forward and reverse rotation
- Belt clip and hanging loop for easy transport/storage
- Lightweight and compact yet powerful
- Includes 2x 2Ah battery pack, charger & moulded carry case
- No Load Speed (rpm): 0-2200
- Impact (per/min): 0-2800
- Max Torque (Nm): 160
- Standard Bolt Diameter: M8-M16
- High Tensile Bolt Diameter: M6-M12
- Weight (kg): 1.15
Contents
Impact Wrench, 2x 2Ah Batteries, Charger & Carry Case
Product Information
- :
- 2800BPM
- :
- 199ft-lb
- :
- -
- :
- -
- :
- Li-Ion
- :
- 18V
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £100.87 (£121.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.