You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Piece Trolley Jack, Chock, & Axle Stand Set, 2 Tonne -
CGLK1
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- CGLK1
- Order Code:
- CP08653
- Also Known As:
- GTIN UPC EAN: 5016086251149
Product Overview
- Lightweight and portable with a handy blow-moulded carry case for storage
- Enables you to easily replace parts, repair or perform maintenance on your vehicle safely and efficiently
- Supplied with 2x wheel chocks and 2x axle stands
- Jack saddle height range: 135-340mm
- Axle stand height range: 278–366mm
Product Information
- :
- 2tonne
- :
- 340mm
- :
- Trolley
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £68.18 (£81.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.