You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mechanics Tool Chest & 321 Piece Tool Kit - 

CHT634

CHT634 - Mechanics Tool Chest & 321 Piece Tool Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CHT634
Order Code:
TL14614
Product Range
-
Also Known As:
GTIN UPC EAN: 5016086232568

Product Overview

This Tool Chest and Tools combination package is ideal for daily use in garages and automotive/home workshops with a selection of hand tools covering a wide variety of uses.
  • Full steel construction with tough powder coated protective finish
  • One piece roll formed full extension drawer runners
  • Overall Dimensions (LxWxH) 610mm x 255mm x 380mm
  • Weight: 17.4kg
  • Max Drawer Load: 19kg

Contents

7x Long Arm Ball End AF Hex Key Set with Clip, 7x Long Arm Ball End Metric Hex Key Set with Clip, 25x AF/Metric Hex Key Wrench, 7x ½" Impact Driver Set, 24x AF/Metric Combination Spanner Set, 3x Plier Set, 6x Mini Plier Set, 2x Water Pump Plier Set, 8x Professional Screwdriver Set, 3x Aviation Snip Set, 11x Metal File Set, 2x Hacksaw Set, 40x Torx/Spline & Bit Holder Set, 41x ¼ & ⅜" Drive AF/Metric Socket Set, 19x HSS Drill Bit Set, 16x Tubular Claw Hammer, 3x Lock Grip Plier Set, 12x Drill & Screw Extractor Set, 100x Bit Set

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5016086232568

3 In stock Need more?

???PF_PDP_RSP_SUP???

£301.95 ( £362.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £301.95 (£362.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --