You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Drawer Wooden Machinist Tool Storage Chest - 

CMW-8B

CMW-8B - 8 Drawer Wooden Machinist Tool Storage Chest
CMW-8B - 8 Drawer Wooden Machinist Tool Storage Chest

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CMW-8B
Order Code:
SG34139
Product Range
-
Also Known As:
GTIN UPC EAN: 5016086259046

Product Overview

This traditional style wooden tool chest is an attractive addition to the home or workshop, providing storage for fine and delicate tools and equipment. The tool chest features a top compartment with machinist safety mirror, with a front door folding down to provide a work table, ideal for use by jewellers, watch/clock repairers or for hobbyists using delicate equipment. As well as storing tools, this classic wooden tool chest is very versatile and is perfect for storing & transporting other small collectibles such as jewellery, gem stones, coins, medals, shells and much more.
  • 8 Drawer Chest - Top compartment provides even more storage
  • Folding door with felt lined centre, providing workspace
  • Felt-lined drawers keep tools from sliding during transport and help prevent moisture damage to contents
  • Stylish stained pine construction with antique brass finish steel hinges & reinforced corners
  • Fully lined top compartment, lid fitted with machinist safety mirror
  • Convenient carry handles for portability
  • Overall dimensions (HxWxD): 408mm x 530mm x 278mm
  • Internal dimensions (approx.) -
  • Top compartment: 475 x 230 x 70mm
  • 6 Small Drawers: 200 x 178 x 26mm
  • 2 Large Drawers: 448 x 178 x 46mm
  • Weight: 9.8kg

Product Information


:
Wood

:
408mm

:
530mm

:
278mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5016086259046

5 In stock Need more?

???PF_PDP_RSP_SUP???

£95.79 ( £114.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £95.79 (£114.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --