You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V 2Ah Li-Ion Cordless Contractor Stapler/Nailer Kit -
CONSN18LIC
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- CONSN18LIC
- Order Code:
- TL24229
- Also Known As:
- GTIN UPC EAN: 5016086245278
Product Overview
- Nail Type 18 Gauge (F-Type): 20mm - 50mm
- Staple Type Type 90: 19mm - 40mm
- Magazine capacity 100 nails or staples
- Average drive speed: 60 nails/min
- Shots per charge: 400
- 18V 2Ah power pack
- Sequential safety trigger requires nose contact to be depressed
- Includes a battery, charger, carrying case
- Weight: 2.96kg
Contents
Contractor Stapler/Nailer, 2Ah Battery, Charger & Carry Case
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £116.10 (£139.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.