You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Shelf 600kg Heavy Duty Boltless Shelving Unit, Blue & Orange - 

CS4600BO

CS4600BO - 4 Shelf 600kg Heavy Duty Boltless Shelving Unit, Blue & Orange

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CS4600BO
Order Code:
SG34141
Product Range
Clarke International - Heavy Duty Shelving
Also Known As:
GTIN UPC EAN: 5016086241379

Product Range Selector (Clarke International - Heavy Duty Shelving)

See all from this product range

Product Overview

Part of a new range of boltless shelving from Clarke, the CS4600BO shelves combine tough steel construction with quick and easy boltless assembly (only a hammer is required). High quality 8mm chipboard shelves hold up to 600kg (evenly distributed), and feature adjustable height. Wide, spacious design allows for ample storage space, while a durable powder coated finish protects the shelves from damage.
  • No. of shelves: 4
  • Max load per shelf (evenly distributed): 600kg
  • Shelf depth: 600mm
  • Colour: Blue & Orange
  • Dimensions (HxWxD): 2000mm x 2000mm x 600mm
  • Weight: 71.8kg

Product Information


:
600mm

:
2000mm

:
600kg

:
Metal

:
Clarke International - Heavy Duty Shelving

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5016086241379

9 In stock Need more?

???PF_PDP_RSP_SUP???

£274.16 ( £328.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £274.16 (£328.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --