You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Shelf 800kg Industrial Heavy Duty Boltless Shelving Unit, Blue & Orange - 

CS4700BO

CS4700BO - 4 Shelf 800kg Industrial Heavy Duty Boltless Shelving Unit, Blue & Orange
CS4700BO - 4 Shelf 800kg Industrial Heavy Duty Boltless Shelving Unit, Blue & Orange

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CS4700BO
Order Code:
SG34142
Also Known As:
GTIN UPC EAN: 5016086231387

Product Range Selector (Clarke International - Heavy Duty Shelving)

See all from this product range

Product Overview

Heavy duty steel construction ideal for industrial applications in factories, stores and warehouses. Each shelf is capable of withstanding up to 800kg in weight (evenly distributed), while the laminate covered fibreboard shelves are not only strong, but easy to keep clean too. Easy to assemble and simple to adjust, these high visibility shelf units are ideal for any industrial area.
  • Each of the four shelves takes a massive 800kg (evenly distributed)
  • Extra wide shelving unit (1940mm) holds more items
  • Boltless, quick and easy assembly (only a hammer is required)
  • Strong, easy to clean laminate covered 16mm fibreboard shelves
  • Adjustable shelf height
  • Powder coated orange/blue finish for high visibility in factories / warehouses
  • Dimensions (HxWxD): 1830mm x 1940mm x 610mm
  • Weight: 104kg

Product Information


:
610mm

:
1940mm

:
800kg

:
Metal

:
Clarke International - Heavy Duty Shelving

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5016086231387

6 In stock Need more?

???PF_PDP_RSP_SUP???

£320.80 ( £384.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £320.80 (£384.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --